Analog Devices MAX6365LKA46-T

SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
$ 2.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6365LKA46-T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6365LKA46-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
72,369
72,369
Authorized Distributors
1
1
Case/Package
SOT-23-8
SOT-23-8
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
150 ms
150 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
Watchdog Timer
No
No
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX6368LKA26+T
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
Analog DevicesMAX6368LKA46+T
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
Analog DevicesMAX6368PKA31+T
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
Analog DevicesLTC2916HTS8-1#TRMPBF
Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6365LKA46-T provided by its distributors.

SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 8-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6365LKA46 T
  • MAX6365LKA46+T
  • MAX6365LKA46T