Analog Devices MAX6352RVUK-T

Lead Free Active Low DUAL GULL WING Multi-Voltage Supervisor Supervisor 85C 20muA 571mW 100ms
$ 1.54

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6352RVUK-T.

SHENGYU ELECTRONICS

Datasheet11 pages11 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.54
Stock
127,139
127,139
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
2
2
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
1.55 V
1.55 V
Overvoltage Threshold
2.68 V
2.68 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6352SVUK+T
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Analog DevicesMAX6352TWUK+T
Processor Supervisor 3.08V/1.67V 1.8V/2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesMAX6354TWUK-T
Lead Free Active Low DUAL GULL WING Multi-Voltage Supervisor Supervisor 85C 20muA 571mW 100ms

Descriptions

Descriptions of Analog Devices MAX6352RVUK-T provided by its distributors.

Lead Free Active Low DUAL GULL WING Multi-Voltage Supervisor Supervisor 85C 20muA 571mW 100ms
Dual Voltage Microprocessor Supervisory Circuit 2.63V/1.58V 1.8V/2.5V/3V/3.3V/5V 180ms Reset Timeout Period 5-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6352RVUK+T
  • MAX6352RVUKT