Analog Devices MAX6352SVUK+T

IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6352SVUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-1.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6352RVUK-T
Lead Free Active Low DUAL GULL WING Multi-Voltage Supervisor Supervisor 85C 20muA 571mW 100ms
Analog DevicesMAX6352TWUK+T
Processor Supervisor 3.08V/1.67V 1.8V/2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesMAX6353SZUK+T
ROHS3Compliant Tape & Reel (TR) MAX6353 Multi-Voltage Supervisor supervisor 5V 100ms Minimum 571mW 20muA

Descriptions

Descriptions of Analog Devices MAX6352SVUK+T provided by its distributors.

IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
ROHS3Compliant Strip Multi-Voltage Supervisor Matte Tin (Sn) supervisor 5V 100ms Minimum 571mW 20muA
Dual Voltage Microprocessor Supervisory Circuit 2.93V/1.58V 1.8V/2.5V/3V/3.3V/5V 180ms Reset Timeout Period 5-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6352SVUK-T
  • MAX6352SVUK-T.
  • MAX6352SVUKT