Analog Devices MAX6345TUT+

DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT Surface Mount (Type) Supervisor 125C 320mW 2.9mm 3V
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6345TUT+.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.57
Stock
61,827
74,053
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
100 ms
Undervoltage Threshold
-
3.03 V
Overvoltage Threshold
-
3.13 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6343LUT+T
Processor Supervisor 4.63V 6-Pin SOT-23 T/R
Analog DevicesMAX6456UT46S+T
ROHS3Compliant Tape & Reel (TR) MAX6456 Multi-Voltage Supervisor supervisor 3.3V 1.45mm 140ms Minimum 696mW
Analog DevicesMAX6343SUT+T
MAX6343 Series 4.63 V 360 ms Open Drain Simple Reset/Power On Reset - SOT-23-6

Descriptions

Descriptions of Analog Devices MAX6345TUT+ provided by its distributors.

DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT Surface Mount (Type) Supervisor 125C 320mW 2.9mm 3V
Processor Supervisor 3.08V 6-Pin SOT-23
IC SUPERVISOR 1 CHANNEL SOT23-6
ICVOLT DETECTORFIXED+3.08VTSOP6PINPLASTIC
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated