Analog Devices MAX6329ZHUT+T

LDO Regulator Pos 1.23V to 5V2.5V 0.15A 6-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6329ZHUT+T.

Components Direct

Datasheet11 pages21 years ago

Augswan

Alternate Parts

Price @ 1000
$ 1.6
Stock
39,530
14,709
Authorized Distributors
0
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
1
-
Output Voltage
5 V
-
Output Current
150 mA
-
Dropout Voltage
300 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Analog DevicesMAX6329ZLUT+T
LDO Regulator Pos 1.23V to 5V2.5V 0.15A 6-Pin SOT-23 T/R
Analog DevicesMAX6329SLUT+T
LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R
Analog DevicesMAX6329YPUT+T
LDO Regulator Pos 1.23V to 5V2.5V 0.15A 6-Pin SOT-23 T/R
onsemiFAN2558SX
IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
Texas InstrumentsTPS79101DBVREP
250¦ÌA Adjustable 100mA 1 1.2V 2.7V 5.5V 5.5V 5mV 0.05(Typ) SOT-23-6 , 2.9mm*1.6mm*1.15mm
Texas InstrumentsTPS79101DBVRQ1
Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6329ZHUT+T provided by its distributors.

LDO Regulator Pos 1.23V to 5V2.5V 0.15A 6-Pin SOT-23 T/R
Obsolete Positive GULL WING Not Qualified Linear Voltage Regulator IC 0C~85C TA 150mA 2.9mm 0.3V
IC REG LIN POS ADJ 150MA SOT23-6
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6329ZHUT-T
  • MAX6329ZHUTT