Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX619EPA+

Switched Capacitor Regulator 500 Khz Switching Freq-max PDIP8
$ 2.475

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX619EPA+.

Upverter

Technical Drawing1 page15 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX619EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 3.895
$ 3.895
Stock
208,780
1,643,943
1,643,943
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Related Parts

Analog DevicesMAX756CPA+
Boost No 500KHz Programmable 1 5V 3.3V 7V 700mV PDIP-8 Through hole mounting 4.45mm(height)
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsUC2843AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC3845N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8
Analog DevicesMAX1044EPA+
Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX1044CPA+
Charge Pump Switching Regulator IC Positive or Negative Fixed Output 20mA PDIP-8

Descriptions

Descriptions of Analog Devices MAX619EPA+ provided by its distributors.

SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
Charge Pump No 500KHz Fixed 1 5V 5V 3.6V 2V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated