Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1044CPA+

Charge Pump Switching Regulator IC Positive or Negative Fixed Output 20mA PDIP-8
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1044CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+52.08%

CAD Models

Download Analog Devices MAX1044CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1044EPA+
Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDIP8
onsemiNCP3063PG
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Analog DevicesMAX662ACPA+
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsTPS6755IP
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin PDIP Tube
Analog DevicesMAX1771CPA+
MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V
Texas InstrumentsLM2594N-ADJ
SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices MAX1044CPA+ provided by its distributors.

Charge Pump Switching Regulator IC Positive or Negative Fixed Output 20mA PDIP-8
MAX1044 Series 10 V 0.02 A 10 kHz Charge Pump Switching Regulator - PDIP-8
Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDIP8
MAX1044 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.62mm 20mA 727mW
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N Tube
CHARGE PUMP, DOUBLER/INVERTING, DIP-8; IC Case / Package:DIP; No. of Pins:8Pins; Output Current Max:20mA; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:1.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1044CPA+.