Texas Instruments UC2843AN

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
$ 0.976
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2843AN.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages29 years ago

Newark

Mouser

element14 APAC

LCSC

Inventory History

3 month trend:
+66.41%

CAD Models

Download Texas Instruments UC2843AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 0.902
Stock
233,281
155,721
Authorized Distributors
4
1
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
-
15 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsTL3845P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsUC3844AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments UC2843AN provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 40°C to 85°C 8-PDIP -40 to 85
Current Mode PWM Controller 5V 1A 500kHz 8-Pin PDIP Tube
Texas Instruments current modePWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest500 kHz
PWM Power Supply Controllers Current Mode
IC REG CTRLR MULT TOPOLOGY 8DIP
Pulse Width Modulation (PWM) Controller;
AC-DC Controller And Voltage Regulator
Texas Instruments UC2843AN PWM控制器
RS APAC
IC, PWM CONTROLLER; Input Voltage: 25V; Output Voltage: 15V; Output Current: 1A; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Type: PWM; Input Current: 11mA; Operating Temperature Range: -40°C to +85°C; Output Energy per Cycle: 5µJ; Output Type: Totem Pole; Power Dissipation Pd: 1W; Supply Voltage Range: 12V to 25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2843AN .
  • UC2843AN.