Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX756CPA+

MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 200mA 500kHz
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX756CPA+.

element14 APAC

Datasheet9 pages14 years ago

Analog Devices

Augswan

element14

Inventory History

3 month trend:
-26.43%

CAD Models

Download Analog Devices MAX756CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX756CPA+.

Related Parts

Analog DevicesMAX639CPA
Buck No Adjustable (Fixed) 1 11.5V 1.3V 11.5V 4V PDIP-8 Through hole mounting
Analog DevicesMAX662ACPA+
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX619CPA
Non-RoHS Compliant Fixed Positive DUAL Switching Regulator IC 0C~70C TA 500kHz 50mA 7.62mm
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX756CPA+ provided by its distributors.

MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 200mA 500kHz
Boost No 500KHz Programmable 1 5V 3.3V 7V 700mV PDIP-8 Through hole mounting 4.45mm(height)
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
STEP UP REG 3V/5V OUT, DIP8, 756; Output Type:Adjustable; Input Voltage Min:700mV; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:3.3V; Adjustable Output Voltage Max:5V; Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX756CPA+.
  • MAX756CPA+..