Analog Devices MAX6043CAUT25

Surface Mount RoHS Compliant SOT-23 voltage reference device 125C 42V 10mA
$ 1.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6043CAUT25.

_legacy Avnet

Datasheet15 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6043CAUT25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6043BAUT10
EAR99 Cut Tape 2012 Tin/Lead (Sn85Pb15) voltage reference device 10mA 42V 25ppm/C 0.95mm
Analog DevicesMAX6043BAUT33+T
GULL WING RoHS Compliant DUAL BICMOS voltage reference device 2.9mm 1.45mm 20ppm/C 40V
Texas InstrumentsREF3240AIDBVT
4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3230AIDBVT
3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3212AIDBVT
1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO6

Descriptions

Descriptions of Analog Devices MAX6043CAUT25 provided by its distributors.

Surface Mount RoHS Compliant SOT-23 voltage reference device 125C 42V 10mA
Voltage Reference Precision 2.5V 10mA 6-Pin SOT-23
VOLTAGE REFERENCE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated