Analog Devices MAX6043BAUT10

EAR99 Cut Tape 2012 Tin/Lead (Sn85Pb15) voltage reference device 10mA 42V 25ppm/C 0.95mm
$ 2.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6043BAUT10.

_legacy Avnet

Datasheet15 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6043BAUT10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 3.15
Stock
167,731
297,052
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
-
Max Output Current
10 mA
-
Min Input Voltage
-
-
Max Input Voltage
42 V
42 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
-
-
Cathode Current
-
-

Related Parts

Analog DevicesMAX6043CAUT41
65ppm/℃ Fixed 10mA 12µVrms 6.6µVp-p 4.096V 40V 4.1165V ±0.5% SOT-6 SMD mount 3mm*1.75mm*1.3mm
Analog DevicesMAX6043CAUT25
Surface Mount RoHS Compliant SOT-23 voltage reference device 125C 42V 10mA
Texas InstrumentsREF3212AIDBVR
1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO6
Texas InstrumentsREF3240AIDBVT
4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3230AIDBVT
Fixed Ref 135μA 10mA 57µVrms 39µVp-p 3V-5.5V ±0.2% SOT-23-6 SMD, Adhesive Mount 1.45mm H

Descriptions

Descriptions of Analog Devices MAX6043BAUT10 provided by its distributors.

EAR99 Cut Tape 2012 Tin/Lead (Sn85Pb15) voltage reference device 10mA 42V 25ppm/C 0.95mm
V-Ref Precision 10V 10mA 6-Pin SOT-23
25ppm/℃ Fixed 10mA 30µVrms 19µVp-p 10V 42V 10V ±0.1% SOT-6 SMD mount 3mm*1.75mm*1.3mm
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated