Texas Instruments REF3212AIDBVT

1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
$ 3.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3212AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages15 years ago

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+723%

CAD Models

Download Texas Instruments REF3212AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.676
$ 3.31
$ 3.31
Stock
284,539
605,669
605,669
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.248 V
-
-
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.2 %
-
-
Temperature Coefficient
7 ppm/°C
4 ppm/°C
4 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3212AIDBVT.

Related Parts

Texas InstrumentsREF3240AIDBVT
4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3230AIDBVT
3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3225AIDBVT
2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO6
Analog DevicesMAX6043CAUT41
Surface Mount GULL WING Non-RoHS Compliant DUAL voltage reference device 2.9mm 1.45mm 125C 40V
Analog DevicesMAX6043BAUT10
EAR99 Cut Tape 2012 Tin/Lead (Sn85Pb15) voltage reference device 10mA 42V 25ppm/C 0.95mm

Descriptions

Descriptions of Texas Instruments REF3212AIDBVT provided by its distributors.

1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas Instruments Voltage Reference, 1.25V, SOT-23, ±0.2%, SMD, 6-Pin
V-Ref Precision 1.25V 10mA 6-Pin SOT-23 T/R
VOLT REF, SHUNT, 1.25V, SOT-23-6; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 1.25V; Exactitude initiale: 0.01%; Coefficient de température: ± 10.5ppm/°C; Type de boîtier CI référence de tensio
Volt Ref, Shunt, 1.25V, Sot-23-6; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:1.25V; Initial Accuracy:0.01%; Temperature Coefficient:± 10.5Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:6Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3212AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3212AIDBVT .