Analog Devices MAX603CPA

LDO Regulator Pos 1.25V to 11V5V 0.5A 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX603CPA.

_legacy Avnet

Datasheet12 pages31 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices MAX603CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.83
$ 4.83
Stock
190,480
396,619
396,619
Authorized Distributors
0
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable, Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
11 V
11 V
11 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
11 V
-
-
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
320 mV
320 mV
320 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Input Voltage
2.7 V
-
-
Max Input Voltage
11.5 V
-
-

Related Parts

Analog DevicesMAX884EPA
LDO Regulator Pos 1.25V to 11V3.3V 0.2A 8-Pin PDIP N
Texas InstrumentsTPS7333QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsTPS7350QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsLP2951ACN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
MicrochipLM2574YN
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDIP8

Descriptions

Descriptions of Analog Devices MAX603CPA provided by its distributors.

LDO Regulator Pos 1.25V to 11V5V 0.5A 8-Pin PDIP N
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: DIP; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 12 V; Maximum Voltage Tolerance: 5 %;
IC, V REG LDO ADJ/+5.0V, DIP8, 603; Output Voltage Fixed:11V; Dropout Voltage Vdo:0.48V; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:603; IC Generic Number:603; IC Temperature Range:Commercial; Input Voltage Max:11.5V; Input Voltage Min:2.7V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:5%; Output Current Max:0.5A; Output Voltage:11V; Output Voltage Max:11.5V; Output Voltage Min:1.25V; Package / Case:DIP; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated