Analog Devices MAX6034BEXR25

Surface Mount GULL WING RoHS Compliant DUAL voltage reference device 2mm 1.1mm 75ppm/C 5.5V
$ 1.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6034BEXR25.

_legacy Avnet

Datasheet13 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6034BEXR25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.019
Stock
84,018
232,854
Authorized Distributors
1
6
Case/Package
-
SC
Number of Pins
3
3
Max Output Current
1 mA
1 mA
Min Input Voltage
-
-
Max Input Voltage
6 V
5.5 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
-
Tolerance
-
0.4 %
Temperature Coefficient
-
-
Cathode Current
-
-

Related Parts

Analog DevicesMAX6018AEUR12+T
Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference
Analog DevicesMAX6018BEUR18+T
MAX6018 Series 1.8 V 1 mA Low-Dropout Micropower Voltage Reference - SOT-23-3
Analog DevicesMAX6018AEUR18+T
Voltage References Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference

Descriptions

Descriptions of Analog Devices MAX6034BEXR25 provided by its distributors.

Surface Mount GULL WING RoHS Compliant DUAL voltage reference device 2mm 1.1mm 75ppm/C 5.5V
Voltage Reference Precision 2.5V 90uA 3-Pin SC-70
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated