What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6034BEXR25+T

EAR99 MAX6034 Tape & Reel (TR) 2002 voltage reference device 1mA 5.5V 64muVrms 75ppm/C
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6034BEXR25+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-1.32%

CAD Models

Download Analog Devices MAX6034BEXR25+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADR5041BKSZ-REEL7
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesADR280AKSZ-REEL7
Three Terminal Voltage Reference, 1 Output, 1.2V, BIPolar, PDSO3
Analog DevicesADR280AKSZ-R2
Ic,Volt Reference,Fixed,1.2V,Bipolar,Tssop,6Pin,Plastic
Texas InstrumentsREF3325AIDCKT
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3325AIDCKR
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3330AIDCKT
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)

Descriptions

Descriptions of Analog Devices MAX6034BEXR25+T provided by its distributors.

EAR99 MAX6034 Tape & Reel (TR) 2002 voltage reference device 1mA 5.5V 64muVrms 75ppm/C
Precision, Micropower, Low-Dropout, SC70 Series Voltage Reference
Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3
V-Ref Precision 2.5V 1mA 3-Pin SC-70 T/R
Industry's First Series Voltage Reference in SC70
Ciiva
Controller Switch Mode Power Supply 8-Pin PDIP
VOLTAGE REF, SERIES, 2.5V, SC70-3
SC-70-3 Voltage References ROHS
SC70 PREC MICROPOWER LOW-DROPO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6034BEXR25+@(/T)