Analog Devices MAX5955BUEE+

Hot Swap Controller 2-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP / IC DUAL HOT-SWAP CTRLR 16-QSOP
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5955BUEE+.

_legacy Avnet

Datasheet15 pages14 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.04
$ 7.381
Stock
111,506
126,619
Authorized Distributors
1
4
Case/Package
QSOP
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX5909UEE+
Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers
Analog DevicesMAX5956BEEE+
TIN EAR99 2011 Not Qualified hot swap controller 4.9mm 2.3mA 1/13.2V 85C
Analog DevicesMAX5909EEE+
Matte Tin (Sn) EAR99 CHANNEL 1SUPPLY INPUT IS 5V NOMINAL 2006 hot swap controller 4.89mm 2.3mA 1/13.2V 85C

Descriptions

Descriptions of Analog Devices MAX5955BUEE+ provided by its distributors.

Hot Swap Controller 2-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP / IC DUAL HOT-SWAP CTRLR 16-QSOP
Matte Tin (Sn) EAR99 MAX5955 Circuit Breaker Current Limit Fault Timeout hot swap controller 4.9mm 1.2mA 1V~13.2V 0C~85C
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL EXTENDED; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated