Analog Devices MAX5909UEE+

Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5909UEE+.

_legacy Avnet

Datasheet24 pages19 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5909UEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.52
$ 4.43
Stock
109,307
118,370
Authorized Distributors
1
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX5907EEE+
TIN EAR99 CHANNEL 1SUPPLY INPUT IS 5V NOMINAL 2006 hot swap controller 4.89mm 2.3mA 1/13.2V 85C
Analog DevicesMAX5956AUEE+
Hot Swap Controller 2-CH 13.2V 16-Pin QSOP
Analog DevicesMAX5956AEEE+
Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control

Descriptions

Descriptions of Analog Devices MAX5909UEE+ provided by its distributors.

Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers
Ciiva
Hot Swap Controller 2-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP / IC HOT-SWAP CTRLR DUAL 16-QSOP
Matte Tin (Sn) EAR99 CHANNEL 1SUPPLY INPUT IS 5V NOMINAL 2006 hot swap controller 4.89mm 2.3mA 1/13.2V 85C
MAX5909 LOW-VOLTAGE, DUAL HOT-SW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: HSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC HOT SWAP CTRLR PCI EXP 16QSOP
IC HOT-SWAP CTRLR DUAL 16-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated