Analog Devices MAX5907EEE+

TIN EAR99 CHANNEL 1SUPPLY INPUT IS 5V NOMINAL 2006 hot swap controller 4.89mm 2.3mA 1/13.2V 85C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5907EEE+.

_legacy Avnet

Datasheet24 pages19 years ago

Newchip Electronics Limited

Alternate Parts

Price @ 1000
$ 4.43
Stock
54,405
73,459
Authorized Distributors
0
1
Case/Package
-
QSOP
Number of Pins
-
16
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
13.2 V

Related Parts

Analog DevicesMAX5956AEEE+
Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control
Analog DevicesMAX5908EEE+
Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers
Analog DevicesMAX5906EEE+
Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers

Descriptions

Descriptions of Analog Devices MAX5907EEE+ provided by its distributors.

TIN EAR99 CHANNEL 1SUPPLY INPUT IS 5V NOMINAL 2006 hot swap controller 4.89mm 2.3mA 1/13.2V 85C
Hot Swap Controller 2-CH 13.2V 16-Pin QSOP
IC HOT SWAP CTRLR PCI EXP 16QSOP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated