Analog Devices MAX5711AUT

DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23
$ 1.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5711AUT.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5711AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 3.111
$ 3.111
Stock
80,675
209,835
209,835
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
-
6
6
Number of Bits
-
10
10
Settling Time
10 µs
10 µs
10 µs
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5712AUT+
Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23
Texas InstrumentsDAC7512N/3K
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Texas InstrumentsDAC7512N/250
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Texas InstrumentsDAC7513N/250G4
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
Analog DevicesMAX5712AUT+T
Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23
Analog DevicesAD5620ARJ-1500RL7
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX5711AUT provided by its distributors.

DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23
SERIAL INPUT LOADING 10 us SETTLING TIME 10-BIT DAC PDSO6
D/A CONVERTER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated