Analog Devices MAX5471EZT

Digital Potentiometer Nonvolatile Linear-Taper 32-Tap 50kOhm 2.7V to 5.25V 8-Pin SOT-23
$ 0.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5471EZT.

_legacy Avnet

Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5471EZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 1.35
Stock
63,351
139,294
Authorized Distributors
1
4
Case/Package
TSOT
TSOT
Number of Pins
6
6
Resistance
50 kΩ
50 kΩ
Number of Taps
-
32
Tolerance
-
-
Temperature Coefficient
-
35 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
-
Serial
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5435LEZT+T
Non-RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 85C 2.9mm 100000Ohm 3/5V
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS

Descriptions

Descriptions of Analog Devices MAX5471EZT provided by its distributors.

Digital Potentiometer Nonvolatile Linear-Taper 32-Tap 50kOhm 2.7V to 5.25V 8-Pin SOT-23
RoHS Compliant Tin/Lead (Sn85Pb15) TSOT Non-Volatile digital potentiometer -40C 50kOhm
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated