Analog Devices MAX5417PETA+T

Industry's Smallest 256-Tap Digital Potentiometers Fit in a 3mm x 3mm TDFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5417PETA+T.

Upverter

Datasheet14 pages15 years ago

ShanghaiCT

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX5417PETA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX5417META+T
MAX5417 Selectable Address I2C e3 digital potentiometer 0.1kHz 3/5V 50kOhm 3mm
Analog DevicesMAX5417NETA+T
ROHS3Compliant BICMOS Matte Tin (Sn) Surface Mount Digital Potentiometer ±25% -40C~85C 1muA 3mm
Analog DevicesMAX5422ETA+T
Digital Potentiometer ICs 256-Tap, Nonvolatile, SPI-Interface, Digital Potentiometers
Analog DevicesAD5245BRJZ50-R2
IC DGT POT 50KOHM 256TAP SOT23-8 / Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface SOT-23-8
Analog DevicesAD5245BRJZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices MAX5417PETA+T provided by its distributors.

Industry's Smallest 256-Tap Digital Potentiometers Fit in a 3mm x 3mm TDFN
Ciiva
Digital Potentiometer ICs 256-Tap Nonvolatile I2C-Interface
Digital Potentiometer 256POS 50k Ohm 1Pot 8-Pin TDFN EP T/R
IC DGTL POT 50KOHM 256TAP 8TDFN
IC POT DGTL 256-TAP I2C 8-TDFN
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5417PETA-T
  • MAX5417PETAT