Analog Devices MAX5409EEE

RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer -40C 100muA 4.9mm 10kOhm
$ 4.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5409EEE.

_legacy Avnet

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5409EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 4.59
Stock
56,711
84,000
Authorized Distributors
1
2
Case/Package
QSOP
QSOP
Number of Pins
16
16
Resistance
10 kΩ
-
Number of Taps
32
-
Tolerance
-
-
Temperature Coefficient
35 ppm/°C
-
Memory Type
Volatile
-
Interface
SPI
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Analog DevicesMAX5408EEE+T
MAX5408 Mute Zero-Cross Sense SPI e3 digital potentiometer 3.3V 10kOhm 4.89mm 100muA
Analog DevicesMAX5410EEE+T
MAX5410 Tin Mute Zero-Cross Sense SPI digital potentiometer 5V 10kOhm 4.89mm 100muA
Analog DevicesMAX5410EEE
DUAL 10K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 32 POSITIONS PDSO16
Analog DevicesMAX5456EEE+
MAX5456 Tin Mute Pushbutton digital potentiometer 卤2.7V~5.5V 10000Ohm 4.9mm 100muA

Descriptions

Descriptions of Analog Devices MAX5409EEE provided by its distributors.

RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer -40C 100muA 4.9mm 10kOhm
Log Taper Digital Potentiometer Dual Audio 10kOhm 32-Tap 2.7V to 3.6V 16-Pin QSOP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated