Analog Devices MAX5387NAUD+

Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5387NAUD+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

Inventory History

3 month trend:
-11.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5387NAUD+.

Related Parts

Analog DevicesMAX5389NAUD+
MAX5389 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 0.075kHz 3/5V 100kOhm 950mum
Analog DevicesMAX5389NAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5241BRUZ100
Digital Potentiometer 100kOhm 256POS Volatile 14-Pin TSSOP Tube
Analog DevicesAD5241BRU100-REEL7
Digital Potentiometer 256POS 100KOhm Single 14-Pin TSSOP T/R
Analog DevicesAD5241BRU100
Digital Potentiometer 256POS 100KOhm Single 14-Pin TSSOP
Analog DevicesMAX5393NAUD+T
Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX5387NAUD+ provided by its distributors.

Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
MAX5387 Selectable Address I2C e3 digital potentiometer 0.075kHz 3/5V 100kOhm 5mm
DUAL 100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
±25% I2C 2.6V~5.5V 100kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Potentiometer 256POS 100k Ohm Dual 14-Pin TSSOP Tube
Dual, 256-Step, I²C, Low-Voltage Digital Potentiometer with a 2.6V Supply
Ciiva
DIGITAL POTENTIOMETER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC, DIGITAL POT, 256TAP, 14TSSOP; End To End Resistance: 100kohm; No. of Pots: Dual; Control Interface: I2C, Serial; Track Taper: Linear; Resistance Tolerance: ± 25%; Supply Voltage Min: 2.6V; Supply Voltage Max: 5.5V; Potentio

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5387NAUD+.