Analog Devices MAX535ACUA

Low-Power, 13-Bit Voltage-Output DACs with Serial Interface | IC DAC 13BIT V-OUT 8UMAX
$ 9.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX535ACUA.

_legacy Avnet

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX535ACUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.13
$ 12.55
$ 12.55
Stock
71,401
73,633
73,633
Authorized Distributors
1
3
3
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Bits
13
-
-
Settling Time
16 µs
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX535BCUA+
Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5351BCUA
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
Analog DevicesMAX5215GUA+T
14-/16-Bit, Low-Power, Buffered Rail-to-Rail DACs with I²C Interface

Descriptions

Descriptions of Analog Devices MAX535ACUA provided by its distributors.

Low-Power, 13-Bit Voltage-Output DACs with Serial Interface | IC DAC 13BIT V-OUT 8UMAX
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R S-PDSO-G8 digital to analog converter 5V 16mus (Typ) 3mm 0C~70C
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated