Analog Devices MAX535BCUA+

Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
$ 10.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX535BCUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX535ACUA
Low-Power, 13-Bit Voltage-Output DACs with Serial Interface | IC DAC 13BIT V-OUT 8UMAX
Analog DevicesMAX5352BCUA+
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5214GUA+
14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface

Descriptions

Descriptions of Analog Devices MAX535BCUA+ provided by its distributors.

Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Dac, 13Bit, Umax-8; Resolution (Bits):13Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX535BCUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated