Analog Devices MAX516BCWG

Quad Comparator with Programmable Threshold | IC COMP QUAD DAC-PRGRM 24-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX516BCWG.

_legacy Avnet

Datasheet8 pages22 years ago

CAD Models

Download Analog Devices MAX516BCWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.871
$ 9.871
Stock
160,491
117,400
117,400
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
24
24
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
1.5 µs
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Descriptions

Descriptions of Analog Devices MAX516BCWG provided by its distributors.

Quad Comparator with Programmable Threshold | IC COMP QUAD DAC-PRGRM 24-SOIC
Comparator Quad 16.5V/16.8V 24-Pin SOIC W
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated