Analog Devices MAX516ACWG

Quad Comparator with Programmable Threshold | IC COMP QUAD DAC-PRGRM 24-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX516ACWG.

_legacy Avnet

Datasheet8 pages22 years ago

Alternate Parts

Price @ 1000
$ 9.871
$ 9.871
Stock
169,529
109,985
109,985
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
24
24
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
1.5 µs
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Descriptions

Descriptions of Analog Devices MAX516ACWG provided by its distributors.

Quad Comparator with Programmable Threshold | IC COMP QUAD DAC-PRGRM 24-SOIC
Tube MAX516 CMOS TTL Tin/Lead (Sn85Pb15) comparator circuit 300nA 800ns 1.27mm 10000muV
Comparator Quad 16.5V/16.8V 24-Pin SOIC W
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated