Analog Devices MAX5214GUA+

14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface
$ 5.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5214GUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+14.57%

CAD Models

Download Analog Devices MAX5214GUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5214GUA+.

Related Parts

Analog DevicesMAX5215GUA+T
14-/16-Bit, Low-Power, Buffered Rail-to-Rail DACs with I²C Interface
Analog DevicesMAX5354CUA+
MAX5354 Series 1 Channel 5.5 V 10-Bit SPI Surface Mount D/A Converter - MICRO-8
Analog DevicesMAX5354EUA+T
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Surface Mount D/A Converter - MICRO-8

Descriptions

Descriptions of Analog Devices MAX5214GUA+ provided by its distributors.

14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC MAX5214 digital to analog converter 5V 18mus (Typ) 1LSB 950mum
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated