Analog Devices MAX505BCWG

Surface Mount GULL WING External 1996 Digital to Analog Converter 0C~70C 5mA 2.65mm 941mW

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX505BCWG.

Components Direct

Datasheet16 pages29 years ago

Alternate Parts

Price @ 1000
$ 23.38
$ 23.38
Stock
120,453
680,753
680,753
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX505BCWG provided by its distributors.

Surface Mount GULL WING External 1996 Digital to Analog Converter 0C~70C 5mA 2.65mm 941mW
IC DAC QUAD 8BIT R-TO-R 24-SOIC
MAXIM INTEGRATED PRODUCTS MAX505BCWG DIGITAL TO ANALOG CONVE
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated