Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX505ACWG+

Dac 4-CH R-2R 8-BIT 24-PIN SOIC W / IC Dac Cmos Quad 8 Bit R-r 24SOIC
$ 22.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX505ACWG+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+54.05%

CAD Models

Download Analog Devices MAX505ACWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC7225CDW
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
Texas InstrumentsTLC7225CDWR
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
Texas InstrumentsTLC7225IDW
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85
Analog DevicesAD7224KRZ-1
IC DAC 8BIT V-OUT 20SOIC / 8 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7224KRZ-18
LC2MOS 8-Bit DAC with Output Amplifiers
Analog DevicesAD7224KRZ-18REEL
IC DAC 8BIT V-OUT 18SOIC / 8 Bit Digital to Analog Converter 1 18-SOIC

Descriptions

Descriptions of Analog Devices MAX505ACWG+ provided by its distributors.

DAC 4-CH R-2R 8-bit 24-Pin SOIC W / IC DAC CMOS QUAD 8BIT R-R 24SOIC
QUAD PARALLEL 8 BITS INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO24
Quad, 8-Bit DAC with Rail-to-Rail Outputs
6us Parallel 5V ±1LSB 8Bit SOIC-24 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Quad, Wsoic-24; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:24Pins; Data Interface:Parallel; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX505ACWG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX505ACWG+.