Analog Devices MAX497CSE

Contains Lead Not Qualified GULL WING BUFFER BUFFER Amplifier 1500V/us 70C 275MHz 3000muV
$ 5.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX497CSE.

DigiKey

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX497CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 5.53
Stock
67,414
24,517
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
-
16
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
1500 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Related Parts

MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4468COE
Tube TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 760mW
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
STMicroelectronicsVIPER37LDTR
VIPER37 Series 23.5 V 66 kHz fixed Frequency Offline Converter - SOIC-16
Texas InstrumentsUCC3806DW
15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices MAX497CSE provided by its distributors.

Contains Lead Not Qualified GULL WING BUFFER BUFFER Amplifier 1500V/us 70C 275MHz 3000muV
OP Amp Quad Volt Fdbk ±5.5V 16-Pin SOIC N
IC BUFF VIDEO QUAD 375MHZ 16SOIC
MAX497 375MHZ QUAD CLOSED-LOOP V
BUFFER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated