Analog Devices MAX485CUA

Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
$ 1.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485CUA.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX485CUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 3.04
$ 3.04
Stock
203,962
12,182,297
12,182,297
Authorized Distributors
1
6
6
Case/Package
-
UMAX
UMAX
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
2.5 Mbps
2.5 Mbps
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX485CUA provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC TRANSCEIVER HALF 1/1 8UMAX
RS-485/RS-422 TRANSCVR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated