What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX485CUA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485CUA+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+11.46%

CAD Models

Download Analog Devices MAX485CUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX1487CUA+
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Analog DevicesMAX1483CUA+
RS-422/RS-485 Interface IC 20 uA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers
Analog DevicesMAX483CUA
3-STATE COMPLEMENTARY Half Duplex Non-RoHS Compliant Transceiver 0C~70C 5V 250kbps 2000ns

Descriptions

Descriptions of Analog Devices MAX485CUA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
Avnet Japan
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
transceiver 2.5Mbps 1/1 MSOP-8 RS-485/RS-422 ICs ROHS
3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125
RS422/RS485 TXRX, 2.5MBPS, 5.25V, UMAX-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Sty

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated