Analog Devices MAX4782EUE

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4782EUE.

Alternate Parts

Price @ 1000
$ 4.37
Stock
153,628
130,116
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
25 ns
25 ns
Turn-On Delay Time
30 ns
30 ns
Turn-Off Delay Time
20 ns
20 ns
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Related Parts

Texas InstrumentsSN74CB3Q3253PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74CB3T3253PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail
Analog DevicesADG709BRUZ-REEL
Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP

Descriptions

Descriptions of Analog Devices MAX4782EUE provided by its distributors.

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16
Analog Multiplexer Quad 1.6V to 3.6V 16-Pin TSSOP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MAX4782 HIGH-SPEED, ANALOG MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4782EUE.