Analog Devices MAX4780EUE+

Analog Multiplexer Quad 2: 1 16-Pin TSSOP
$ 2.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4780EUE+.

_legacy Avnet

Datasheet11 pages14 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4780EUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.99
Stock
180,594
65,981
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
30 ns
Turn-Off Delay Time
-
15 ns
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Related Parts

Analog DevicesMAX4781EUE+
Analog Multiplexer Single 8:1 16-Pin TSSOP / IC MULTIPLEXER 8X1 16TSSOP
Analog DevicesMAX4782EUE+
Analog Multiplexer Dual 4:1 16-Pin TSSOP / IC MULTIPLEXER DUAL 4X1 16TSSOP
Pb-Free w/Anneal ANALOG SWITCH, 8:1 MUX, 0.3 OHMS, 1.65V TO 3.6V, 16TSSOP IND
Analog DevicesMAX4781EUE+T
MAX4781 Series SPDT 3.6V 1 Ohm Surface Mount Analog Switch - TSSOP-16
NXP SemiconductorsPCA8550PW,112
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Analog Devices MAX4780EUE+ provided by its distributors.

Analog Multiplexer Quad 2:1 16-Pin TSSOP
IC SWITCH SPDT X 4 1OHM 16TSSOP
IC MULTIPLEXER QUAD 2X1 16TSSOP
SINGLE-ENDED MULTIPLEXER, 4 FUNC
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated