Analog Devices MAX4758EWX+T

Analog Switch ICs Quad DPDT Audio/Data Switches in UCSP/QFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4758EWX+T.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

Related Parts

MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
Analog DevicesMAX4704EGC+T
Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplexer in QFN
Texas InstrumentsPCA9539RGER
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA6424ARGJR
IC XPNDR 400KHZ I2C SMBUS 32UQFN I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)

Descriptions

Descriptions of Analog Devices MAX4758EWX+T provided by its distributors.

Analog Switch ICs Quad DPDT Audio/Data Switches in UCSP/QFN
Analog SW Octal DPDT 36-Pin WLP T/R
IC SWITCH DPDT X 4 850MOHM 36WLP
DPDT; Moisture Sensitivity Level (MSL): 1; JESD-609 Code: e1; Terminal Finish: TIN SILVER COPPER; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4758EWXT