Analog Devices MAX4753EGE+T

Analog Switch Quad SPST 16-Pin QFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4753EGE+T.

IHS

Datasheet11 pages13 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.74
Stock
10,371
86,411
Authorized Distributors
0
1
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Related Parts

Analog DevicesMAX4752EGE+T
0.9Ω, Low-Voltage, Single-Supply Quad SPST Analog Switches
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
IC, ANALOG MULTIPLEXER; No. of Circuits:4; Supply Current:1.5µA; On State Resist
IC, ANALOG MULTIPLEXER; No. of Circuits:4; Supply Current:1.5µA; On State Resist
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTMS37157IRSARG4
NFC/RFID Tag and Transponder 134.2kHz 121Byte 16-Pin VQFN EP Tape and Reel

Descriptions

Descriptions of Analog Devices MAX4753EGE+T provided by its distributors.

Analog Switch Quad SPST 16-Pin QFN T/R
IC SW SPST-NO/NCX4 900MOHM 16QFN
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH CQCC16
SPST, 4 Func, 1 Channel, CMOS, CQCC16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4753EGET