Analog Devices MAX4752EUD

SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14
$ 1.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4752EUD.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4752EUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 4.48
$ 4.48
Stock
88,583
103,418
103,418
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
30 ns
35 ns
35 ns
Turn-Off Delay Time
25 ns
25 ns
25 ns
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Related Parts

Texas InstrumentsTS3A4751PWR
3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-TSSOP -40 to 85
Texas InstrumentsTS3A4751PWRG4
0.9-ohm LOW-VOLTAGE SINGLE-SUPPLY QUAD SPST ANALOG SWITCH | IC SWITCH QUAD SPST 14TSSOP
Analog DevicesMAX4751EUD+T
900mΩ 4 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4781EUE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16
Analog DevicesMAX4780EUE
Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153-AB, TSSOP-16
Texas InstrumentsSN74CBTLV3125PWR
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4752EUD provided by its distributors.

SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14
Analog Switch Quad SPST 14-Pin TSSOP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NCX4 900MOHM 14TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated