Analog Devices MAX4719EBC-T

SPDT, 2 Func, 1 Channel, BICMOS, PBGA12, UCSP-12
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4719EBC-T.

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLMS4684ITLX/NOPB
5V, 2:1 (SPDT), 2-channel, analog switch, 0.5Ω Ron, 1.8V compatible logic 12-DSBGA -40 to 85
Analog DevicesMAX4718EBC
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesMAX4684EBC+T
0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP
Analog DevicesMAX4717EBC+
4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP
Analog Switch, Low Voltage, Dual SPDT, Dual 2:1 Multiplexer
Texas InstrumentsTS5A22366YFCR
2 1Ω SPDT(SPDT) BGA-12 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX4719EBC-T provided by its distributors.

SPDT, 2 Func, 1 Channel, BICMOS, PBGA12, UCSP-12
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch Dual SPDT 12-Pin uCSP T/R
IC SW SPDT-NO/NCX2 20OHM 10UCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated