Analog Devices MAX4700CAE

Analog Switch Dual SPST 16-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4700CAE.

DigiKey

Datasheet12 pages26 years ago

Alternate Parts

Price @ 1000
$ 13.748
Stock
35,682
86,668
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
250 ns
-
Turn-Off Delay Time
400 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Max Supply Current
500 nA
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
-

Related Parts

Analog DevicesMAX4602EAE+T
SSOP-16-208mil Analog Switches / Multiplexers ROHS
Analog DevicesMAX4603CAE+T
Analog Switch Quad SPST 16-Pin SSOP T/R
Analog DevicesMAX4601CAE+T
Analog Switch Quad SPST 16-Pin SSOP T/R
Texas InstrumentsSN75C1167DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
Texas InstrumentsTS5V330CDBQR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4700CAE provided by its distributors.

Analog Switch Dual SPST 16-Pin SSOP
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NO/NC 1.25OHM 16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated