Analog Devices MAX4686EBT-T

SPST, 1 Func, 1 Channel, PBGA6, 0.5 MM PITCH, MICRO, CSP-6
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4686EBT-T.

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX4688EBT-T
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog DevicesMAX4687EBT-T
1-CHANNEL SGL POLE SGL THROW SWITCH PBGA6
NLAST4599DFT2G, MULTIPLEXER SWITCH IC SINGLE SPDT, 2 - 5.5 V, 6-PIN SC-88
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
Texas InstrumentsTS5A3159ADCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SC70 -40 to 85

Descriptions

Descriptions of Analog Devices MAX4686EBT-T provided by its distributors.

SPST, 1 Func, 1 Channel, PBGA6, 0.5 MM PITCH, MICRO, CSP-6
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch Single SPST 6-Pin UCSP T/R
IC SWITCH SPST-NOX1 2.5OHM 6UCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4686EBT+T