Analog Devices MAX4621CPE+

Through Hole ROHS3Compliant Obsolete 1999 Switch IC 34pF 34pF 250m Ohm 480pC 4.5V~36V ±4.5V~18V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4621CPE+.

_legacy Avnet

Datasheet12 pages26 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 2.43
Stock
53,539
71,794
Authorized Distributors
0
1
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX4604CPE+
PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4607EPE+
2.5Ω 2 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4668EPE+
Analog Switch Dual SPST 16-Pin PDIP N
Texas InstrumentsL293NEE4
4-Channel Motor Driver 16-Pin PDIP Tube - Rail/Tube (Alt: L293NEE4)
Texas InstrumentsL293N
Quadruple Half-H Drivers 16-PDIP 0 to 70
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns

Descriptions

Descriptions of Analog Devices MAX4621CPE+ provided by its distributors.

Through Hole ROHS3Compliant Obsolete 1999 Switch IC 34pF 34pF 250m Ohm 480pC 4.5V~36V ±4.5V~18V
Analog Switch Dual SPST 16-Pin PDIP N / IC SWITCH DUAL SPST 16DIP
IC SWITCH SPST-NO X 2 5OHM 16DIP
Analog Switch ICs Dual 5Ohm Analog Switch
SPST; JESD-609 Code: e3; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated