Analog Devices MAX4582CUE

Analog Multiplexer Dual 4: 1 16-Pin TSSOP
$ 1.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4582CUE.

Augswan

Datasheet17 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4582CUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 2.153
$ 2.153
Stock
404,589
135,862
135,862
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
200 ns
200 ns
200 ns
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
200 ns
200 ns
200 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4581EUE+
1 80Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4582EUE+
Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581CUE+T
Other Interface ICs; MAX4581CUE+T; ANALOG DEVICES; 16; 12 V; 2 V; TSSOP
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Ic,analog Mux,single,4-Channel,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas ISL84582IVZ
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Analog Devices MAX4582CUE provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin TSSOP
GULL WING Surface Mount Non-RoHS Compliant DIFFERENTIAL MULTIPLEXER Switch IC 74dB 4pF 10pF 1Ohm 0.5pC
IC SWITCH SP4T X 2 80OHM 16TSSOP
IC MULTIPLEXER DUAL 4X1 16TSSOP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated