Renesas ISL84052IVZ

GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
$ 1.355
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL84052IVZ.

IHS

Datasheet19 pages23 years ago
Datasheet19 pages23 years ago

Integrated Device Technology

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - May 16, 2011
Verification

Inventory History

3 month trend:
-23.77%

Alternate Parts

Price @ 1000
$ 1.355
$ 1.398
$ 1.398
Stock
248,626
322,951
322,951
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
75 ns
75 ns
75 ns
Turn-On Delay Time
60 ns
60 ns
60 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
10 µA
10 µA
10 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Country of AssemblyMALAYSIA
Country of FabricationUNITED STATES
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-07-02
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Analog DevicesMAX4581EUE+
1 80Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4582EUE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581CUE+T
200ns single-phase,bidirectional 12V TSSOP-16 SMD mount 5mm*4.4mm*900μm
Ic,analog Mux,single,4-Channel,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas ISL84582IVZ
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL84052IVZ provided by its distributors.

GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Ic,analog Mux,dual,4-Channel,cmos,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas ISL84052IVZ
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD
IC SWITCH SP4TX2 100OHM 16TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M