Analog Devices MAX457CPA

Maxim MAX457CPA, Video Op Amp 2-channel, 70MHz 300V/s, 8-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX457CPA.

Alternate Parts

Price @ 1000
$ 7.562
$ 7.562
Stock
73,686
956,621
956,621
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
-3db Bandwidth
70 MHz
-
-
Bandwidth
70 MHz
-
-
Gain
-
-
-
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Impedance
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Number of Channels
2
-
-
Max Power Dissipation
660 mW
-
-
Signal to Noise Ratio (SNR)
-
-
-

Descriptions

Descriptions of Analog Devices MAX457CPA provided by its distributors.

Maxim MAX457CPA, Video Op Amp 2-channel, 70MHz 300V/s, 8-Pin PDIP
VIDEO AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
OP AMP, DUAL CMOS, DIP8, 457; Amplifiers, No. of:2; Slew rate:300; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:CMOS; Bandwidth:70MHz; Base number:457; IC Generic number:457; Logic function number:457; Operational amplifier features:CMOS; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:5mV; Voltage, supply +nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated