Analog Devices MAX4555CPE

Force-Sense Switches | IC SWITCH FORCE-SENSE 16-DIP
$ 3.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4555CPE.

Augswan

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.6
$ 1.13
Stock
78,554
39,050
Authorized Distributors
1
1
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
9 V
-
Max Supply Voltage
40 V
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Analog DevicesMAX4556EPE
Force-Sense Switches | IC SWITCH FORCE-SENSE 16-DIP
Analog DevicesMAX4708EPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesDG442CJ
IC SWITCH SPST-NOX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP

Descriptions

Descriptions of Analog Devices MAX4555CPE provided by its distributors.

Force-Sense Switches | IC SWITCH FORCE-SENSE 16-DIP
Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated