Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4708EPE

Analog Multiplexer Single 8: 1 16-Pin PDIP N
$ 4.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4708EPE.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4708EPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 10.03
Stock
95,111
89,017
Authorized Distributors
1
1
Case/Package
DIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
350 ns
-
Turn-On Delay Time
500 ns
-
Turn-Off Delay Time
250 ns
-
Min Supply Voltage
9 V
-
Max Supply Voltage
36 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Related Parts

Analog DevicesMAX4535CPD
Analog Multiplexer Dual 2:1 14-Pin PDIP N
Analog DevicesMAX310EPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX311CPE
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1391CN#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns

Descriptions

Descriptions of Analog Devices MAX4708EPE provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin PDIP N
IC MULTIPLEXER 8 TO 1 16-DIP
IC MUX 8:1 400OHM 16DIP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SINGLE 8-TO-1 MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated