Analog Devices MAX4544EUT

Analog Switch Single SPDT 6-Pin SOT-23
$ 1.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4544EUT.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4544EUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.536
$ 1.536
Stock
212,847
4,143,496
4,143,496
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
100 ns
100 ns
Turn-Off Delay Time
-
75 ns
75 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
2
2

Related Parts

Analog DevicesMAX4515EUK
Analog Switch Single SPST 5-Pin SOT-23
Analog DevicesMAX4676EUT+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 75dB 85pF 85pF 400m Ohm 87pC
Texas InstrumentsTS5A3159ADBVR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SOT-23 -40 to 85
Texas InstrumentsTS5A3157DBVR
5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 85
Texas InstrumentsTS5A3160DBVT
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
Analog DevicesMAX4624EUT
Analog Switch Single SPDT 6-Pin SOT-23

Descriptions

Descriptions of Analog Devices MAX4544EUT provided by its distributors.

Analog Switch Single SPDT 6-Pin SOT-23
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SWITCH SPDT X 1 60OHM SOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated