Texas Instruments TS5A3159ADBVR

5V, 2: 1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SOT-23 -40 to 85
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3159ADBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-26.69%

CAD Models

Download Texas Instruments TS5A3159ADBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.636
$ 0.636
Stock
682,683
271,791,713
271,791,713
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
30 ns
30 ns
30 ns
Turn-Off Delay Time
20 ns
20 ns
20 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
50 nA
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTS5A3159DBVR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
Texas InstrumentsTS5A3166DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SOT-23 -40 to 85
Texas InstrumentsTS5A3157DBVR
5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 85
Texas InstrumentsTS5A3160DBVT
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
Texas InstrumentsTS5A1066DBVR
5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
Texas Instruments1P1G66QDBVRQ1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A3159ADBVR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SOT-23 -40 to 85
Other Interface ICs; TS5A3159ADBVR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SOT-23
TEXAS INSTRUMENTS - TS5A3159ADBVR - Analog Switch, Single Channel, 1 Channels, SPDT, 0.9 ohm, 1.65V to 5.5V, SOT-23, 6 Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3159ADBVR .
  • TS5A3159ADBVR.