Renesas ICL3223CP

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3223CP.

IHS

Datasheet28 pages25 years ago
Datasheet32 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsGD65232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
RenesasHIN202ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16-DIP
Analog DevicesMAX1489ECPD
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 120Kbps 4000ns 19.05mm
RenesasHIN232ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16DIP
Texas InstrumentsSN75189ANG4
TEXAS INSTRUMENTS SN75189ANG4 Line RS232, 4-drivers, 4.5V-5.5V Supply, DIP-14

Descriptions

Descriptions of Renesas ICL3223CP provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
IC 2DRVR/2RCVR RS232 3V 20-DIP
IC TRANSCEIVER FULL 2/2 20DIP
new, original packaged
RS232 TRANSCEIVER, 3223, DIP20; Interface Type:RS-232; Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:3223; Device Marking:ICL3223CP; IC Generic Number:3223; Logic Function Number:3223; Temperature Range, IC:Commercial; Line/Bus Driver/Receiver/Transceiver Type:Transmitter / Receiver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M